Sealey PRS2200 Premier 12V RoadStart® Jump Starter 2200 Peak Amps

MPN
PRS2200
Brand
Sealey
EAN-13
5054630605307
Order Code
43-3995
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £310.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High performance 22Ah AGM battery housed in robust casing, specially formulated to jump start up to 8L petrol and 5L diesel engines. Peak Amps 12V 2200A, Cold Cranking Amps 12V 800A. LCD screen shows both the voltage and percentage of the internal batteries. 0/12V Rotary switch for spark-free connection. Supplied with 1.7m heavy duty cable and copper clamps. Built in safety features include reverse charging both visual and audible, short circuit and reverse polarity protection. 3W 350 Lumen worklight with five different settings, ideal for use in dark environments. SOS mode included for use in emergency situations. Outputs include 5V 2.4A USB charging port for charging mobile phones/tablets as well 12V 15A output socket that will accept any 12V device with a vehicle accessory socket plug. Supplied with charger with automatic power cut-off, which prevents damage to battery whilst charging from the mains.
  • High performance 22Ah AGM battery housed in robust casing, specially formulated to jump start up to 8L petrol and 5L diesel engines.
  • Peak Amps 12V 2200A, Cold Cranking Amps 12V 800A.
  • LCD screen shows both the voltage and percentage of the internal batteries.
  • Supplied with 1.7m heavy-duty cable and copper clamps.
  • Built in safety features include reverse charging both visual and audible, short circuit and reverse polarity protection.
  • 3W 350 Lumen worklight with five different settings, ideal for use in dark environments. SOS mode included for use in emergency situations.
  • Outputs include 5V 2.4A USB charging port for charging mobile phones/tablets as well 12V 15A output socket that will accept any 12V device with a vehicle accessory socket plug.
  • Supplied with charger with automatic power cut-off, which prevents damage to battery whilst charging from the mains.
  • 2 Year Guarantee*.
  • Model No. PRS2200
Type Battery Maintenance
Auxiliary Output 12V, 15A
Cable & Clamp Length 1.7m
Cold Cranking Amps 800A
Integral Air Compressor N/A
Maximum Pressure N/A
Nett Weight 12kg
Peak Amps 2200A

Reviews

Be the first to submit a review

Trustpilot