Sealey PPX Auto Probe Plus 6-24V

MPN
PPX
Brand
Sealey
EAN-13
5054511943856
Order Code
89-2070
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

6-24V Auto Probe with an integral worklight to aid use in dark engine bays plus an audible circuit tester for when the LED on the probe cannot be seen.
  • A brilliant tool for the auto electrician and mechanic.
  • Just some of the tests on systems from 6V up to 24V which can be done quickly and efficiently: - Cooling fan motors - Fuel pumps - Window/Sunroof motors - Relays and lamps - Wiper motors
  • Bench test electric components before installation.
  • Integral worklight to aid use in dark engine bays plus an audible circuit tester for when the LED on the probe cannot be seen.
  • Supplied with 4.8m cable for easy-access around the vehicle.
  • Model No. PPX
Type Auto probe
For Use With 6 to 24V
Nett Weight 0.27kg

Reviews

Be the first to submit a review

Trustpilot