Sealey PPHY High Voltage Tester CAT IV 1000V Hybrid Vehicles

MPN
PPHY
Brand
Sealey
EAN-13
5054511656732
Order Code
94-0419
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Professional 2-pole voltage tester CAT IV 1000V for checking high voltage on electric/hybrid vehicles. Suitable for checking AC mains and DC power supplies between 6-1000V DC and 24-1000V AC. Can also be used for checking voltage and polarity on car batteries and continuity testing of DC circuits. Includes a self-test function and illumination light. EN 61243-3, IP65, CE certified. Requires 2 x AAA 1.5V batteries (not included).
  • Professional 2-pole voltage tester CAT IV 1000V for checking high voltage on electric/hybrid vehicles.
  • Suitable for checking AC mains and DC power supplies between 6-1000V DC and 24-1000V AC.
  • Can also be used for checking voltage and polarity on car batteries and continuity testing of DC circuits.
  • Includes a self-test function and illumination light.
  • EN 61243-3, IP65, CE certified.
  • Requires 2 x AAA 1.5V batteries (not included).
  • Model No. PPHY
Accuracy +/-(3%+3)V
CAT Category CAT IV 1000V
IP Rating IP65
Maximum Current <3.5mA @ 1000V
Nett Weight 0.29kg
Power 2 x AAA Batteries (not included)
Voltage 6-1000V DC, 24-1000V AC

Reviews

Be the first to submit a review

Trustpilot