Sealey PPFSG1 Safety Guard for PPF20S, PPF30S

MPN
PPFSG1
Brand
Sealey
EAN-13
5054630140624
Order Code
94-6174
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £134.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Lightweight steel frame with tough 4.8mm Polycarbonate screen. Adjustable guard protects the user and/or passer-by from being injured if workpiece is accidentally dislodged under load. Bolts onto either side of the table and features six height increments, allowing the workpiece to be placed onto table with no obstruction. One-way spring loaded locking clips then allow the guard to be pulled up quickly and snap straight into position for full protection.
  • Lightweight aluminium frame with tough 4.8mm Polycarbonate screen.
  • Adjustable guard protects the user and/or passer-by from being injured if workpiece is accidentally dislodged under load.
  • Bolts onto either side of the table and features six height increments, allowing the workpiece to be placed onto table with no obstruction.
  • One-way spring loaded locking clips then allow the guard to be pulled up quickly and snap straight into position for full protection.
  • Model No. PPFSG1
Type Safety guard
Capacity Not Applicable
Application(s) PPF20S, PPF30S
Nett Weight 5kg

Reviews

Be the first to submit a review

Trustpilot