Sealey PPF301S Viking Floor Type Air/Hydraulic Press Sliding Ram & Pedal 30T

MPN
PPF301S
Brand
Sealey
EAN-13
5054630135002
Order Code
94-6171
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1897.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Heavy-duty steel frame construction with integral air motor powering hydraulic pump unit. Screw adjustable ram and adjustable work area with removable tray. Sliding hydraulic ram assembly giving 200mm of lateral travel for off-centre pressing applications. Frame head fitted with ram pressure gauge. Winch assisted press table adjustment. Storage for press pins included in frame. Supplied with press pins, flat pressing plate/V-blocks. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Table Aperture: 168mm.
  • Working Table Width: 770mm.
  • Ram Stroke: 220mm.
  • Heavy-duty steel frame construction with integral air motor powering hydraulic pump unit.
  • Screw adjustable ram and adjustable work area with removable tray.
  • Sliding hydraulic ram assembly giving 200mm of lateral travel for off-centre pressing applications.
  • Frame head fitted with ram pressure gauge.
  • Winch assisted press table adjustment.
  • Storage for press pins, included in frame.
  • Supplied with press pins flat pressing plate/V-blocks.
  • 5 Year guarantee*.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. PPF301S
Type Floor
Capacity 30tonne
Air Consumption 4.5cfm
Bench or Floor Mounting Floor
Gauge Included Yes
Lateral Ram Travel 200mm
Maximum Height - Ram to Table 850mm
Minimum Height - Ram to Table 25mm
Nett Weight 162.5kg
Operating Table Width 600mm
Overall Height 1800mm
Ram Diameter Ø103.2mm
Ram Stroke 220mm
Screw Extension 75mm
Table Aperture 168mm
Working Table Depth 188mm
Working Table Width 770mm

Reviews

Be the first to submit a review

Trustpilot