Sealey PPF100S Viking Floor Type Air/Hydraulic Press Sliding Ram & Pedal 100T

MPN
PPF100S
Brand
Sealey
EAN-13
5054630135484
Order Code
94-6169
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £5146.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Heavy-duty steel frame construction with integral air motor powering hydraulic pump unit. Adjustable work area with removable tray. Sliding hydraulic ram assembly giving 360mm of lateral travel for off-centre pressing applications. Frame head fitted with ram pressure gauge. Winch assisted press table adjustment. Storage for press pins included in frame (pins not included). Supplied with flat pressing plate/V-blocks. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Table Aperture: 324mm.
  • Working Table Width: 1090mm.
  • Ram Stroke: 300mm.
  • Heavy-duty steel frame construction with integral air motor powering hydraulic pump unit.
  • Adjustable work area with removable tray.
  • Sliding hydraulic ram assembly giving 360mm of lateral travel for off-centre pressing applications.
  • Frame head fitted with ram pressure gauge.
  • Winch assisted press table adjustment.
  • Storage for press pins included in frame (pins not included).
  • Supplied with flat pressing plate/V-blocks.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • A forklift must be available at the delivery point to unload this item.
  • 5 Year guarantee*.
  • Model No. PPF100S
Type Air/Hydraulic
Capacity 100tonne
Air Consumption 6.5cfm
Bench or Floor Mounting Floor
Gauge Included Yes
Lateral Ram Travel 360mm
Maximum Height - Ram to Table 885mm
Minimum Height - Ram to Table 185mm
Nett Weight 682kg
Operating Table Width 850mm
Overall Height 1938mm
Ram Diameter Ø179mm
Ram Stroke 300mm
Screw Extension n/a
Table Aperture 324mm
Working Table Depth 364mm
Working Table Width 1090mm

Reviews

Be the first to submit a review

Trustpilot