Sealey PPB15S Viking Bench Type Hydraulic Press 15 Tonne

MPN
PPB15S
Brand
Sealey
EAN-13
5054630135491
Order Code
94-6167
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £600.00
10+ £592.00
50+ £585.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty steel frame construction with handle operated hydraulic pump unit. Screw adjustable ram and adjustable work area with removable tray. Frame head fitted with ram pressure gauge. Storage for press pins included in frame. Supplied with press pins, flat pressing plate/V-blocks.
  • Table Aperture: 147mm.
  • Working Table Width: 565mm.
  • Ram Stroke: 170mm.
  • Heavy-duty steel frame construction with handle operated hydraulic pump unit.
  • Screw adjustable ram and adjustable work area with removable tray.
  • Frame head fitted with ram pressure gauge.
  • Storage for press pins included in frame.
  • Supplied with press pins, flat pressing plate/V-blocks.
  • 5 Year guarantee*.
  • Model No. PPB15S
Type Bench Type
Capacity 15tonne
Bench or Floor Mounting Bench
Gauge Included Yes
Lateral Ram Travel n/a
Maximum Height - Ram to Table 347mm
Minimum Height - Ram to Table 55mm
Nett Weight 56.3kg
Operating Table Width 440mm
Overall Height 855mm
Ram Diameter Ø79.2mm
Ram Stroke 170mm
Screw Extension 75mm
Table Aperture 147mm
Working Table Depth 163mm
Working Table Width 565mm

Reviews

Be the first to submit a review

Trustpilot