Sealey PC41 Plastic Pipe Cutter Quick Release Ø6-42mm

MPN
PC41
Brand
Sealey
EAN-13
5054511190861
Order Code
94-2176
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powder coated aluminium body. Operates with a simple plier action. Ratchet cutting action and quick release mechanism. Heat treated stainless steel cutting blade. Fitted with safety lock and comfort grip handles. Suitable for plastic pipe from Ø6-42mm.
  • Powder coated aluminium body.
  • Operates with a simple plier action.
  • Ratchet cutting action and quick release mechanism.
  • Heat treated stainless steel cutting blade.
  • Fitted with safety lock and comfort grip handles.
  • Suitable for plastic pipe from Ø6-42mm.
  • Lifetime guarantee*.
  • Model No. PC41
Type Pipe Cutter
Capacity Ø6-42mm
Length 210mm
Lifetime Warranty Yes
Nett Weight 0.39kg
Suitable for plastic pipe from Ø6-42mm

Reviews

Be the first to submit a review

Trustpilot