Sealey AK5062 Tube Cutter 50mm

MPN
AK5062
Brand
Sealey
EAN-13
5024209528689
Order Code
89-1029
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy-duty die-cast body with hardened steel blade for cutting steel and cast iron pipe. Two wide rollers for extra control with less burring leaving a clean cut.
  • Heavy-duty die-cast body with hardened steel blade for cutting steel and cast iron pipe.
  • Two wide rollers for extra control with less burring leaving a clean cut.
  • Model No. AK5062
Type Tube Cutter
Cutting Capacity Ø10-50mm(3/8"-2")
Capacity Ø10-50mm(3/8"-2")
Consumable Parts AK5062/B - Cutter Wheel for AK5062 Pack of 2
Cut Material Iron, steel
Lifetime Warranty No
Nett Weight 2.38kg

Reviews

Be the first to submit a review

Trustpilot