Sealey PBI2212GS Schumacher RoadStart® Emergency Jump Starter 12V 2300 Peak Amps

MPN
PBI2212GS
Brand
Sealey
EAN-13
5054511232523
Order Code
94-2288
Country of Origin
Mexico
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £426.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured with professional grade, high performance AGM battery, produced in the USA and specially formulated to jump start vehicles. Supplied with automatic maintenance charger that features patented microprocessor controlled speed charging, with thermal runaway protection. This means that unlike other booster packs, the unit can be left safely on charge continuously ensuring it is always ready for use. Fitted with an isolating rotary on/off switch and features a two-function digital display showing the internal battery level and the vehicle battery voltage. Fitted with a 12V accessory socket and a single 2.1A USB port ideal for charging mobile phones or tablets. A fusible link integrated in the output cable provides surge and spike protection, preventing damage to delicate and sophisticated vehicle electronics, as well as the booster. The heavy-duty clamps are manufactured with a braided link between each jaw for maximum power transmission, whilst also being curved allowing easy access to awkward or hard-to-reach battery terminals. Easy cable and clamp storage ensure the unit is compact and tidy when not in use. Audible warning system (AWS) to advise operator if the unit has been turned on for too long without being connected to a battery and for reverse polarity.
  • High performance AGM battery, specially formulated to jump start vehicles.
  • Automatic maintenance charger with patented microprocessor controlled speed charging and thermal runaway protection.
  • Unlike other booster packs, this unit can be left safely on charge continuously.
  • Audible warning signals if the unit has been turned on for too long without being connected to a battery and reverse polarity.
  • Isolating rotary on/off switch and digital display showing the internal battery level and the vehicle battery voltage.
  • 12V Accessory socket and a single 2.1A USB port.
  • A fusible link in the output cable provides surge and spike protection, preventing damage to vehicle electronics.
  • Heavy-duty clamps with a braided link between each jaw for maximum power transmission.
  • Curved clamps provide easy-access to awkward battery terminals.
  • Integrated cable and clamp storage.
  • Cable and Clamp Length: 1.59m.
  • Model No. PBI2212GS
Type Jump Starter/Power Pack
Auxiliary Output 1 x USB - 2.1A, 1 x 12V
Cable & Clamp Length 1.6m
Nett Weight 9.5kg
Peak Amps 2300A
Starting current 900A
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot