Sealey OS400 Random Orbital Electric Sander Ø150mm 400W/230V

MPN
OS400
Brand
Sealey
EAN-13
5054511635232
Order Code
94-0400
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £174.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ø5mm Orbit designed specifically for use on car body repairs. 6-Stage variable speed control from 4000-10000rpm. Ergonomic rubberised gear head casing for added comfort and grip during use. Fitted with 5m mains cable. Supplied with Ø150mm hook-and-loop backing pad, spare brushes and hex key.
  • Ø5mm Orbit designed specifically for use on car body repairs.
  • 6-Stage variable speed control from 4000-10000rpm.
  • Ergonomic rubberised gear head casing for added comfort and grip during use.
  • Fitted with 5m mains cable.
  • Supplied with Ø150mm hook-and-loop backing pad, spare brushes and hex key.
  • 3 Year guarantee*.
  • Model No. OS400
Motor Power 400W
Nett Weight 2.01kg
Noise Power/Pressure 88/77dB(A)
No-Load Speed 4000-10000rpm
Orbit Size Ø5mm
Pad Size Ø150mm
Supply 230
Thread Size M8
Vibration/Uncertainty 9.6/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot