Sealey VS7006.V2-07 Oil Filter Cap Wrench Ø76mm x 12 Flutes

MPN
VS7006.V2-07
Brand
Sealey
EAN-13
5051747556744
Order Code
89-8011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £8.22 £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cap type filter wrench prevents damage to filter housing and will withstand up to 115Nm (85lb.ft) of torque. Low profile design suitable for use in confined areas.
  • Suitable for Ford, Peugeot, Renault, VAG.
  • Cap type filter wrench prevents damage to filter housing.
  • Will withstand up to 115Nm(85lb.ft) of torque.
  • Low profile design suitable for use in confined areas.
  • Applications: Citroen Visa Dti, AX, Saxo, ZX Xantia, Ford, Peugeot 205, 306, 309, 405, 406, 806, Renault Megane , Laguna 1.5, 1.9, 2.2, 2.5 dCi Engines, Mercedes.
  • Model No. VS7006.V2-07
Type Cap wrench
Application(s) Citroen, Ford, Mercedes, Peugeot, Renault, VAG
Drive 3/8in
Flutes 12
For Use With Various
Nett Weight 0.11kg
Size 76mm (Shouldered)

Reviews

Be the first to submit a review

Trustpilot