Sealey VS7006.V2-15 Oil Filter Cap Wrench Ø86mm x 18 Flutes

MPN
VS7006.V2-15
Brand
Sealey
EAN-13
5051747556829
Order Code
89-7943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £8.22 £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Cap type filter wrench prevents damage to filter housing and will withstand up to 115Nm (85lb.ft) of torque. Low profile design suitable for use in confined areas.
  • Cap type filter wrench prevents damage to filter housing.
  • Will withstand up to 115Nm (85lb.ft) of torque.
  • Low profile design suitable for use in confined areas.
  • Applications: Alfa Romeo (Petrol and Diesel), Fiat, Mercedes, Renault, Seat, VW.
  • Model No. VS7006.V2-15
Type Cap wrench
Application(s) Alfa Romeo (Petrol & Diesel), Fiat, Mercedes, Renault, Seat, VW
Drive 3/8in
Flutes 18
For Use With Various
Nett Weight 0.13kg
Size Ø86mm

Questions

*Question functionality currently disabled
Question by: Product code: 89-7943

Q. want this to take off oil filter 1996 bmw 318i regards Cole

A. Hi Colin. Thank you for your question. These are 18 flute, 86mm with a drive of 3/8" Sq oil filter cap wrench, for use with Alfa Romeo (Petrol & Diesel), Fiat, Mercedes, Renault, Seat, VW.

Reviews

Be the first to submit a review

Trustpilot