Sealey VS7006.V2-24 Oil Filter Cap Wrench Ø96mm x 18 Flutes

MPN
VS7006.V2-24
Brand
Sealey
EAN-13
5051747556911
Order Code
89-8015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £8.22 £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cap type filter wrench prevents damage to filter housing and will withstand up to 115Nm (85lb.ft) of torque. Low profile design suitable for use in confined areas.
  • Cap type filter wrench prevents damage to filter housing.
  • Will withstand up to 115Nm (85lb.ft) of torque.
  • Low profile design suitable for use in confined areas.
  • Applications: VAG.
  • Model No. VS7006.V2-24
Type Cap wrench
Application(s) VAG
Drive 3/8
Flutes 18
For Use With VAG
Nett Weight 0.15kg
Size 96mm

Reviews

Be the first to submit a review

Trustpilot