Sealey NS093 Screwdriver Slotted 4 x 100mm Non-Sparking

MPN
NS093
Brand
Sealey
EAN-13
5054630443824
Order Code
94-0387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Manufactured from Beryllium Copper. Die forged. Contoured handles with soft grip to maximize comfort and control. Hanging hole for safe storage.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Contoured handles with soft grip to maximize comfort and control.
  • Hanging hole for safe storage.
  • Lifetime guarantee*.
  • Model No. NS093
Length 100mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Insulation Type None
Lifetime Warranty Yes
Nett Weight 0.035kg
Product Type Screwdriver
Size 4 x 100mm

Reviews

Be the first to submit a review

Trustpilot