Sealey NS074 Water Pump Pliers 250mm - Non-Sparking

MPN
NS074
Brand
Sealey
EAN-13
5054511751611
Order Code
94-3947
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £141.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured from Beryllium Copper. Die Forged. Groove joint adjustable head with heavy-duty moulded, non-slip handles.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Groove joint adjustable head.
  • Heavy-duty moulded, non-slip handles.
  • Maximum Jaw Capacity: 50mm.
  • Lifetime guarantee*.
  • Model No. NS074
Type Pliers
Length 250mm
Maximum Jaw Capacity 50mm
Nett Weight 0.415kg

Reviews

Be the first to submit a review

Trustpilot