Sealey NS068 Adjustable Wrench 300mm Non-Sparking

MPN
NS068
Brand
Sealey
EAN-13
5054511738612
Order Code
94-0371
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £150.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured from Beryllium Copper. Die forged. Includes hanging hole.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Includes hanging hole.
  • Jaw Capacity: 36mm.
  • Lifetime guarantee*.
  • Model No. NS068
Jaw Capacity 36mm
Length 300mm
Lifetime Warranty Yes
Nett Weight 0.765kg

Reviews

Be the first to submit a review

Trustpilot