Sealey NS067 Adjustable Wrench 250mm Non-Sparking

MPN
NS067
Brand
Sealey
EAN-13
5054511738582
Order Code
94-0370
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £131.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured from Beryllium Copper. Die forged. Includes hanging hole.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Includes hanging hole.
  • Jaw Capacity: 30mm.
  • Lifetime guarantee*.
  • Model No. NS067
Jaw Capacity 30mm
Length 250mm
Lifetime Warranty Yes
Nett Weight 0.470kg

Reviews

Be the first to submit a review

Trustpilot