Sealey NS066 Adjustable Wrench 200mm Non-Sparking

MPN
NS066
Brand
Sealey
EAN-13
5054511738568
Order Code
94-0369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £109.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured from Beryllium Copper. Die forged. Includes hanging hole.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Includes hanging hole.
  • Jaw Capacity: 24mm.
  • Lifetime guarantee*.
  • Model No. NS066
Type Adjustable Spanner
Jaw Capacity 24mm
Overall Length 200mm
Length 200mm
Lifetime Warranty Yes
Nett Weight 0.275kg

Reviews

Be the first to submit a review

Trustpilot