Sealey NS051 Socket 18mm 1/2Sq Drive - Non-Sparking WallDrive®

MPN
NS051
Brand
Sealey
EAN-13
5054511752649
Order Code
94-3932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured from Beryllium Copper. Die forged. WallDrive® socket configuration.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • WallDrive® 12-point socket configuration.
  • Lifetime guarantee*.
  • Model No. NS051
Type Socket
Drive Size 1/2"
Socket Size 18mm
Material Beryllium Copper
Depth Standard
Drive 1/2"Sq
Nett Weight 0.100kg
Size 18mm

Reviews

Be the first to submit a review

Trustpilot