Sealey NS034 Slogging Spanner Ring End 41mm - Non-Sparking

MPN
NS034
Brand
Sealey
EAN-13
5054511734508
Order Code
94-3919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £202.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured from Beryllium Copper. Die forged. Short profile handle with heavy-duty striking end. Used with a non-sparking hammer to tighten/loosen large nuts or bolts.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Short profile handle with heavy-duty striking end.
  • Used with a non-sparking hammer to tighten/loosen large nuts or bolts.
  • Length: 225mm.
  • Lifetime guarantee*.
  • Model No. NS034
Type Spanner
Imperial or Metric Metric
Size 41mm
Length 225mm
Nett Weight 0.760kg

Reviews

Be the first to submit a review

Trustpilot