Sealey NS030 Slogging Spanner Ring End 27mm - Non-Sparking

MPN
NS030
Brand
Sealey
EAN-13
5054511733778
Order Code
94-3915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £93.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from Beryllium Copper. Die forged. Short profile handle with heavy-duty striking end. Used with a non-sparking hammer to tighten/loosen large nuts or bolts.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Short profile handle with heavy-duty striking end.
  • Used with a non-sparking hammer to tighten/loosen large nuts or bolts.
  • Length: 175mm.
  • Lifetime guarantee*.
  • Model No. NS030
Type Spanner
Imperial or Metric Metric
Size 27mm
Length 175mm
Nett Weight 0.340kg

Reviews

Be the first to submit a review

Trustpilot