Sealey NS004 Combination Spanner 12mm - Non-Sparking

MPN
NS004
Brand
Sealey
EAN-13
5054511752601
Order Code
94-3896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £49.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured from Beryllium Copper. Die Forged. Open-end and 12-point WallDrive® ring combination. Supplied in storage pouch.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Open-end and 12-point WallDrive® ring combination.
  • Lifetime guarantee*.
  • Model No. NS004
Type Spanner
Imperial or Metric Metric
Size 12mm
Length 155mm
Nett Weight 0.080kg

Reviews

Be the first to submit a review

Trustpilot