Sealey MVJ200 200mm Magnetic Soft Grip Vice Jaws

MPN
MVJ200
Brand
Sealey
EAN-13
5054630477461
Order Code
43-4295
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed to fit Sealey and other makes of bench vices. They provide excellent grip without marking or damaging soft or polished surfaces. Grooves are ideal for holding wood, metal, plastic, tubing and threaded items at 45, 90 and 180°without marking the surface. The built-in magnets adhere to the vices metal jaws making them simple to add or remove. Supplied in pairs.
  • Designed to fit Sealey, and all other makes of vices.
  • Provide excellent grip without marking or damaging soft or polished surfaces.
  • Grooves are ideal for holding wood, metal, plastic, tubing and threaded items.
  • Holds round work at 45, 90 and 180°without marking the surface.
  • Magnetic jaws adhere to the vices metal jaws making them simple to add or remove.
  • Model No. MVJ200
Type Vices
Jaw Width 200mm
Overall Height 200mm

Reviews

Be the first to submit a review

Trustpilot