Sealey MV105 Borescope Probe 5.5mm for MS905 & MS908

Order Code:

84-9471

Brand: Sealey MPN: MV105 EAN-13: 5051747928503

Discontinued


Increases the functionality of your diagnostic tool, into a fully functional borescope. Simply plug in the USB cable to display image on screen.

Model NoMV105
Accessories:45° Mirror, Magnetic Pick-Up
Adjustable Light Control:Yes
AV Out:n/a
Camera Probe Length:1000mm
Camera:5.5mm
Mirror Flip/Rotate Function:Yes
Nett Weight:0.40Kg
Optional Probes:n/a
Pod Length:27mm
Power Source:USB
Record Function (Video + Still):Yes
Screen Resolution:320 x 240
Screen Size:Ø5.5mm
SD Memory Slot:No
USB Connection:Yes
Viewing Angle:35°

Type Borescope probe
Version MS905 and MS908

Trustpilot