Sealey MS1824 Motorcycle Fork Spring Compressor

MPN
MS1824
Brand
Sealey
EAN-13
5051747750081
Order Code
89-8851
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to relieve fork spring tension allowing removal of the tube caps from the rod, without damaging the threads. Can be used with the fork in situ or on the bench. Use with 17mm socket.
  • Designed to relieve fork spring tension allowing removal of the tube caps from the rod, without damaging the threads.
  • Can be used with the fork in situ or on the bench.
  • Fits most modern road motorcycles.
  • Use with 17mm socket.
  • Maximum Reach: 750mm.
  • Maximum Fork Cylinder Diameter: Ø100mm.
  • Model No. MS1824
Type Motorcycle fork spring compressor
Lifetime Warranty No
Max. Cylinder Size Ø100mm
Max. Reach 750mm
Nett Weight 2.08kg
Retaining Peg Diameter Ø7.5mm

Reviews

Be the first to submit a review

Trustpilot