Sealey MS036 Motorcycle Locking Pulley Holder

MPN
MS036
Brand
Sealey
EAN-13
5054511921793
Order Code
89-7596
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for holding flywheels, clutches and pulleys during removal and installation. 8mm Pins on one side and flat blades on the other. Features locking adjustment screw to keep tool at required set size with quick release when finished.
  • Suitable for holding flywheels, clutches and pulleys during removal and installation.
  • 8mm Pins on one side and flat blades on the other.
  • Features locking adjustment screw to keep tool at required set size with quick release when finished.
  • Model No. MS036
Type Pulley holder
Length 300mm
Lifetime Warranty No
Nett Weight 0.74kg
Pin size 8mm

Reviews

Be the first to submit a review

Trustpilot