Sealey MS033 Motorcycle Fork Oil Level Gauge with Top-Up Syringe

MPN
MS033
Brand
Sealey
EAN-13
5051747559202
Order Code
89-7639
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.66 £26.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Specialized tool designed for checking and adjusting oil levels on all conventional and single chamber cartridge motorcycle forks. Supplied with adjustable ring and oil pipe to measure oil levels from 0-290mm in 5mm increments. Features top-up syringe with 70ml capacity. Can also be used on bicycles equipped with front suspension.
  • Specialized tool designed for checking and adjusting oil levels on all conventional and single chamber cartridge motorcycle forks.
  • Supplied with adjustable ring and oil pipe to measure oil levels from 0-290mm in 5mm increments.
  • Features top-up syringe with 70ml capacity.
  • Can also be used on bicycles equipped with front suspension.
  • Model No. MS033



Type Fork oil level gauge
Capacity 70ml
Lifetime Warranty No
Nett Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot