Sealey MS029 Motorcycle Portable Fuel Tank 1ltr

MPN
MS029
Brand
Sealey
EAN-13
5054630480201
Order Code
89-7637
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Must have item when needing to remove fuel tank to perform motorcycle maintenance. Eliminates the need to balance fuel tank in an awkward position. Simply remove your tank, connect the auxiliary fuel tank, which is gravity fed, and hang it up using the hook provided. Features 1L tank, 1.5m hose, two hose clamps, two hose clips and on/off tap. For dual entry carburettor systems, use the Model No. MS029DCK Fuel Feed Lines. Suitable for E10 petrol.
  • Must have item when needing to remove fuel tank to perform maintenance on your motorcycle.
  • Eliminates the need to balance fuel tank in an awkward position.
  • Simply remove your tank, connect the auxiliary fuel tank, which is gravity fed, and hang it up using the hook provided.
  • Features 1L tank, 1.5m hose, two hose clamps, two hose clips and on/off tap.
  • For dual entry carburettor systems, use the Model No. MS029DCK Fuel Feed Lines.
  • Suitable for E10 petrol.
  • Model No. MS029
Type Fuel tank
Capacity 1L
Hose Length 1500mm
Lifetime Warranty No
Nett Weight 0.3kg
Tank Size 1L

Reviews

Be the first to submit a review

Trustpilot