Sealey MS008 Motorcycle Spindle Tool Set 3pc

MPN
MS008
Brand
Sealey
EAN-13
5054511793406
Order Code
89-7616
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Prevents spindle from spinning when tightening or loosening axle nut. Use appropriate socket on free end of tool to hold spindle. Six sizes to fit a variety of motorcycle makes and models.
  • Prevents spindle from spinning when tightening or loosening axle nut.
  • Use appropriate socket on free end of tool to hold spindle.
  • Six sizes to fit a variety of motorcycle makes and models.
  • Spindle Sizes: 12, 14, 17, 19, 22, 24mm.
  • Model No. MS008
Type Spindle tool
Capacity 17 to 24mm
Drive 3/8Sq
Lifetime Warranty No
Nett Weight 0.23kg
Spindle Sizes 12, 14, 17, 19, 22, 24mm

Reviews

Be the first to submit a review

Trustpilot