Sealey MK74 Alloy Wheel Repair/Painting Stand - 4 Wheel Capacity

MPN
MK74
Brand
Sealey
EAN-13
5054511778601
Order Code
94-3878
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £178.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Will take four alloy wheels and enable the user to rotate the wheels on cones so the wheels can be repaired or painted without the need to lift and reposition them. Both supporting bars and cones have adjustable heights in order to provide the most comfortable position to the user. Fitted with four castors, two with brakes for maximum manoeuvrability and safe positioning.
  • Will take four alloy wheels and enable the user to rotate the wheels on cones so the wheels can be repaired or painted without the need to lift and reposition them.
  • Both supporting bars and cones have adjustable heights in order to provide the most comfortable position to the user.
  • Fitted with four castors, two with brakes for maximum manoeuvrability and safe positioning.
  • Model No. MK74
Type Painting stand
Blade Width N/A
Max Capacity 100kg
Nett Weight 16.5kg
Overall Length 1285mm

Reviews

Be the first to submit a review

Trustpilot