Sealey PC1 Plunger Can 1ltr

MPN
PC1
Brand
Sealey
EAN-13
5024209803373
Order Code
89-4450
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £150.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Easy one-handed operation, these plunger cans are convenient and safe for dispensing flammable solvents. Spring mounted dasher delivers a controlled amount of liquid to swab/cloth. Perforated metal flash arrestor protects against ignition and escape of flammable vapours.
  • Plunger cans are convenient and safe for dispensing flammable solvents.
  • Spring mounted dasher delivers a controlled amount of liquid to swab/cloth.
  • Perforated metal flash arrestor protects against ignition and escape of flammable vapours.
  • Easy one-handed operation.
  • Model No. PC1
Type Plunger can
Blade Width N/A
Capacity 1L
Nett Weight 0.85kg

Reviews

Be the first to submit a review

Trustpilot