Sealey MK66 Masking Paper Dispenser 2 x 450mm Trolley

MPN
MK66
Brand
Sealey
EAN-13
5024209135955
Order Code
89-1954
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Two roll dispenser accepts rolls up to 450mm. Features a side tray and larger storage tray underneath dispenser unit. Automatically applies adhesive tape to edges of masking paper. Papers and tapes not included.
  • Two roll dispenser accepts rolls up to 450mm.
  • Features a side tray and larger storage tray underneath dispenser unit.
  • Automatically applies adhesive tape to edges of masking paper.
  • Paper and tapes not included.
  • Model No. MK66
Type Trolley dispenser
Blade Width N/A
Capacity 2 x 450mm Paper Rolls
Nett Weight 10.74kg
Note Papers and tapes not included with any dispenser/trolley

Reviews

Be the first to submit a review

Trustpilot