Sealey MK72 Alloy Wheel Painting/Repair Stand Heavy-Duty - Single Wheel Capacity

MPN
MK72
Brand
Sealey
EAN-13
5054511706116
Order Code
94-0347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £98.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully adjustable supporting bars and cones for optimum height. Cone is angled for ease of use. Holds wheel up to 22"". Supplied with 100mm PU wheels for moving the stand around the workshop or spray booth. Rotates the wheels on the cones so that each wheel can be painted completely.
  • Fully adjustable supporting bars and cones for optimum height.
  • Cone is angled for ease of use, holds wheel up to 22"".
  • Supplied with 100mm PU wheels for moving the stand around the workshop or spray booth.
  • Wheel can be rotated fully on the cone, so can be painted completely.
  • Size (W x D x H): 800 x 800 x 1000mm.
  • Model No. MK72
Type Painting stand
Blade Width N/A
Nett Weight 25kg
Note Max. Load Capacity: 50kg
Size (W x D x H) 800 x 800 x 1000mm

Reviews

Be the first to submit a review

Trustpilot