Sealey MINIMW120i Inverter Welder 120A/230V

MPN
MINIMW120i
Brand
Sealey
EAN-13
5054630145704
Order Code
94-6107
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ultra-compact and lightweight unit weighing just 4kg approx. Portability allows the welder to be taken to the job at hand, ideal for mobile technicians. Unit can ARC/MMA weld a variety of rods including rutile, basic and stainless from Ø1.6mm up to Ø3.2mm. Features LED display, with thermal cut-out protection, anti-stick, arc force and hot start functions. Supplied with 1.6m 12mm² cable with electrode holder and a 1.4m 12mm² earth clamp and cable, both with 10-25 dinse connectors. Forced air cooling system.
  • Ultra-compact and lightweight unit weighing just 4kg approx.
  • Portability allows the welder to be taken to the job at hand, ideal for mobile technicians.
  • Unit can ARC/MMA weld a variety of rods including rutile, basic and stainless from Ø1.6mm up to Ø3.2mm.
  • Features LED display, with thermal cut-out protection, anti-stick, arc force and hot start functions.
  • Supplied with 1.6m 12mm² cable with electrode holder and a 1.4m 12mm² earth clamp and cable, both with 10-25 dinse connectors.
  • Forced air cooling system.
  • Model No. MINIMW120i
Type Inverter Welder
Voltage 230V
Output Current 20-120A
Absorbed Power 3.5kW
Duty Cycle 100% @ 93A, 60% @ 120A
Electrode Capacity Ø1.6-3.2mm
Nett Weight 3.7kg
Protection IP21S
Supply 230V-16A* *Note: To achieve maximum power a 16A supply may be required.
Weight 3.7Kg
Welding Current 20-120A

Reviews

Be the first to submit a review

Trustpilot