Sealey MGC946 Magnetic Ground Clamp 250A

MPN
MGC946
Brand
Sealey
EAN-13
5051747858282
Order Code
89-9377
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Easy set-up; place on clean surface, connect earth and start welding. No more tacking on tabs or searching for grounds. Rated to 250A. Grips firmly on flat or round surfaces.
  • Easy set-up; place on clean surface, connect earth and start welding.
  • No more tacking on tabs or searching for grounds.
  • Rated to 250A.
  • Grips firmly on flat or round surfaces.
  • Model No. MGC946
Type Magnetic ground clamp
For Use With Sealey
Base Size Ø85mm
Lifetime Warranty No
Nett Weight 0.62kg
Rated 250A
Version Magnetic

Reviews

Be the first to submit a review

Trustpilot