Sealey Magnetic Ground/Quick Clamp

Sealey Brand: Sealey

This magnetic ground clamp from Sealey is easy to set up - simply place on clean surface connect earth and start welding. There is also a magnetic adjustable link allowing the application of the exact angle and positioning of metal to be welded, while the magnetic quick clamp features a set of four magnets, ideal for small welding or type soldering projects.

Description Image Product Buy Pricing (Ex VAT) Type Base Size Angle Range Angles per Magnet Holding Capacity per Magnet Nett Weight Rated For Use With Lifetime Warranty Version
Sealey MGC946 Magnetic Ground Clamp 250A
Sealey MGC946 Magnetic Ground Clamp 250A
Standard range
Order code: 89-9377
MPN: MGC946

Despatched within 2 working days - 100 in stock
1+ £28.02
Price per unit Ex VAT
Magnetic ground clamp Ø85mm 0.62kg 250A Sealey No Magnetic
Sealey MAL945 Magnetic Adjustable Link
Sealey MAL945 Magnetic Adjustable Link
Standard range
Order code: 89-9378
MPN: MAL945

Despatched within 2 working days - 50 in stock
1+ £28.85
Price per unit Ex VAT
Magnetic adjustable link 180° 0.53kg Sealey No Magnetic
Sealey MQC944 Magnetic Quick Clamp Set 4pc
Sealey MQC944 Magnetic Quick Clamp Set 4pc
Standard range
Order code: 89-9495
MPN: MQC944

Despatched within 2 working days - 100 in stock
1+ £12.35
Price per unit Ex VAT
Magnetic quick clamp 45°, 90° and 135° 4.5kg 0.40kg Sealey No Magnetic

Trustpilot