Sealey SGA5 Twin Rubber Hose Set Oxyacetylene 5m

MPN
SGA5
Brand
Sealey
EAN-13
5054630234590
Order Code
89-2685
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fitted with check valves and 3/8""BSP swivel unions. Colour-coded for easy identification. Conforms to ISO 3821 (EN 559) and BS EN 1256:2006.
  • Fitted with check valves and 3/8""BSP swivel unions.
  • Colour-coded for easy identification.
  • Conforms to ISO 3821 (EN 559) and BS EN 1256:2006.
  • Model No. SGA5
Type Hose
For Use With Sealey
Length 5m
Lifetime Warranty No
Nett Weight 2.8kg

Reviews

Be the first to submit a review

Trustpilot