Sealey MF7010 Automotive MAXI Blade Fuse 70A Pack of 10

MPN
MF7010
Brand
Sealey
EAN-13
5054511022322
Order Code
84-0499
Country of Origin
China

Discontinued


Automotive MAXI blade fuse pack.

Model NoMF7010
Nett Weight:0.07Kg
Pack Qty:10
Rating:70A

Type Maxi blade fuse
Current Rating (Amps) 70A
Voltage Rating 12V
Lifetime Warranty No
Nett Weight 0.07kg
Pack Qty 10

Trustpilot