Sealey MBF550 Automotive MINI Blade Fuse 5A Pack of 50

MPN
MBF550
Brand
Sealey
EAN-13
5054630390890
Order Code
84-0506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Automotive MINI blade fuse. Rating: 5A. Pack Qty: 50.
  • Automotive MINI blade fuse.
  • Rating: 5A.
  • Pack Qty: 50.
  • Model No. MBF550
Type Mini blade fuses
Current Rating (Amps) 5A
Voltage Rating 12V
Lifetime Warranty No
Nett Weight 0.03kg
Pack Qty 50pcs

Reviews

Be the first to submit a review

Trustpilot