Sealey MAG110V Magnetic Drilling Machine 35mm 110V

MPN
MAG110V
Brand
Sealey
EAN-13
5054511519129
Order Code
94-3179
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Supply:

    110V~50Hz 230V~50Hz
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £380.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured using high quality components for performance and reliability. Lightweight and compact unit made from heavy-duty die-cast magnesium alloy. Fitted with a powerful magnet to ensure unit stays adhered at any angle. Includes safety fixing strap, 10mm twist drill chuck and integrated coolant system to extend the life of cutters and increase the quality of the cut. Designed for use in fabrication, construction and other applications when drilling ferrous metal.
  • Manufactured using high quality components for performance and reliability.
  • Lightweight and compact unit made from heavy-duty die-cast magnesium alloy.
  • Fitted with a powerful magnet to ensure unit stays adhered at any angle.
  • Includes safety fixing strap, 10mm twist drill chuck and integrated coolant system to extend the life of cutters and increase the quality of the cut.
  • Designed for use in fabrication, construction and other applications when drilling ferrous metal.
  • Model No. MAG110V
Cable Length 2.5m
Lifetime Warranty No
Magnet Adhesion 14000N
Maximum Annular Cutter Capacity Ø35mm
Maximum Cutter Depth 50mm
Motor Power 1500W
Nett Weight 10kg
No-Load Speed 800rpm
Supply 110V~50Hz

Reviews

Be the first to submit a review

Trustpilot