Worksafe MAG110V Magnetic Drilling Machine 35mm 110V

Sealey Brand: Sealey
Manufactured using high quality components for performance and reliability. Lightweight and compact unit made from heavy-duty die cast magnesium alloy. Fitted with a powerful magnet to ensure unit stays adhered at any angle. Includes safety fixing strap, 10mm twist drill chuck and integrated coolant system to extend the life of cutters and increase the quality of the cut. Designed for use in fabrication, construction and other applications when drilling ferrous metal.
Description Image Product Buy Pricing (Ex VAT) Supply Cable Length Lifetime Warranty Magnet Adhesion Maximum Annular Cutter Capacity Maximum Cutter Depth Motor Power Nett Weight No-Load Speed
Sealey MAG110V Magnetic Drilling Machine 35mm 110V
Sealey MAG110V Magnetic Drilling Machine 35mm 110V
Standard range
Order code: 94-3179
MPN: MAG110V

Despatched within 2 working days - 50 in stock
1+ £380.67
Price per unit Ex VAT
110V~50Hz 2.5m No 14000N Ø35mm 50mm 1500W 10kg 800rpm
Sealey MAG230V Magnetic Drilling Machine 35mm 230V
Sealey MAG230V Magnetic Drilling Machine 35mm 230V
Standard range
Order code: 94-3180
MPN: MAG230V

Despatched within 2 working days - 10 in stock
1+ £380.67
Price per unit Ex VAT
230V~50Hz 2.5m No 14000N Ø35mm 50mm 1500W 10kg 800rpm

Trustpilot