Sealey MAC10SR Replacement Tyre Sealant 450ml + Hose

MPN
MAC10SR
Brand
Sealey
EAN-13
5054511759556
Order Code
94-0341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £16.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Emergency tyre sealant refill with hose for Sealey Model No. MAC10S. Can seal a puncture up to Ø6mm. Sealant is manufactured from natural rubber, meaning tyre can be washed out at the point of a professional repair. TPMS Safe. Suitable for cars, vans and 4x4s.
  • Emergency tyre sealant refill with hose for Sealey Model No. MAC10S.
  • Can seal a puncture up to Ø6mm.
  • Sealant is manufactured from natural rubber, meaning tyre can be washed out at the point of a professional repair.
  • TPMS Safe.
  • Suitable for cars, vans and 4x4s.
  • Model No. MAC10SR
Type Tyre sealant
Maximum Pressure 100psi
Nett Weight 0.63kg

Reviews

Be the first to submit a review

Trustpilot