Sealey LFH1050 Layflat Hose 50mm x 10mtr

MPN
LFH1050
Brand
Sealey
EAN-13
5051747474314
Order Code
89-6780
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

High quality PVC hose reinforced with synthetic fibres. Suitable for water discharge only.
  • High quality PVC hose reinforced with synthetic fibres.
  • Suitable for water discharge only.
  • Model No. LFH1050
Type Hose
Length 10m
Diameter 50mm
Lifetime Warranty No
Nett Weight 2.11kg
Size Ø50mm

Reviews

Be the first to submit a review

Trustpilot