Comet 1130.91.59 Ocean-Plus 12V Pump 1500 L/h for Clean/Drinking Water

Image Representative of Range

Comet 1130.91.59 Ocean-Plus 12V Pump 1500 L/h for Clean/Drinking Water

MPN
1130.91.59
Brand
Comet
EAN-13
4031656013096
Order Code
11-6309
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 173 in stock

The Comet Ocean-Plus 12V is a low voltage submersible pump capable of delivering 1500 litres per hour with a 20-metre head. Designed for reliability and efficiency, it is suitable for applications such as aquariums, water features, or small-scale water transfer tasks. Manufactured by Comet, this pump ensures safe and effective fluid movement in low voltage environments.
Type Low voltage submersible pump
Diameter 48mm
Dimensions (Ø x H) 48 mm x 133 mm
Height 133mm
Max. cable length 1.0m
Max. delivery head 20m
Max. discharge pressure 2bar
Max. feed rate 1500 l/h
Operating Voltage 12V
Power (P2) 95W

Reviews

Be the first to submit a review

Trustpilot