Pressol 06 266 820 Household Sprayer 750ml White/Blue 1pc

MPN
06 266 820
Brand
Pressol
EAN-13
4103810428067
Order Code
06-2713
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Orange White blue
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 16 in stockFurther 209 despatched in 4 working days

The Pressol 06 266 820 is a household sprayer with a capacity of 750 ml, featuring a white and blue design. It is ideal for distributing liquids such as cleaning solutions or water in domestic environments. This sprayer is suitable for everyday household chores and gardening tasks.
Type Household sprayer
Capacity 750ml
Colour White blue
Material Polyethylene (PE)
Total height 290mm
Weight 0.11kg

Reviews

Be the first to submit a review

Trustpilot