Sealey Layflat Water Hose 10m

Sealey Brand: Sealey

High quality PVC hose from Sealey reinforced with synthetic fibres.

  • Suitable for water discharge only
  • Length: 10m
  • Available in range of diameters
Description Image Product Buy Pricing (Ex VAT) Length Diameter Nett Weight Size Type Lifetime Warranty
Sealey LFH1025 Layflat Hose 25mm x 10mtr
Sealey LFH1025 Layflat Hose 25mm x 10mtr
Standard range
Order code: 89-1874
MPN: LFH1025

Despatched within 2 working days - 50 in stock
1+ £20.96
Price per unit Ex VAT
10 25mm 1.58kg Ø25mm Hose No
Sealey LFH1032 Layflat Hose 32mm x 10mtr
Sealey LFH1032 Layflat Hose 32mm x 10mtr
Standard range
Order code: 89-1875
MPN: LFH1032

Despatched within 2 working days - 50 in stock
1+ £19.98
Price per unit Ex VAT
10 32mm 2.35kg Ø32mm Hose No
Sealey LFH1038 Layflat Hose 38mm x 10mtr
Sealey LFH1038 Layflat Hose 38mm x 10mtr
Standard range
Order code: 89-1876
MPN: LFH1038

Despatched within 2 working days - 50 in stock
1+ £23.19
Price per unit Ex VAT
10 38mm 2.40kg Ø38mm Hose No
Sealey LFH1050 Layflat Hose 50mm x 10mtr
Sealey LFH1050 Layflat Hose 50mm x 10mtr
Standard range
Order code: 89-6780
MPN: LFH1050

Despatched within 2 working days - 50 in stock
1+ £25.58
Price per unit Ex VAT
10m 50mm 2.11kg Ø50mm Hose No

Trustpilot