Pontec 41891 Pondopolar Pond Ice Preventer Dia280xH225mm -10°C Protection

Image Representative of Range

Pontec 41891 Pondopolar Pond Ice Preventer Dia280xH225mm -10°C Protection

MPN
41891
Brand
Pontec
EAN-13
4010052418919
Order Code
12-7763
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Pontec Pondopolar 41891 is a pond ice preventer with dimensions of 280 mm in diameter and 225 mm in height. This product helps maintain a small area of ice-free water in a garden pond during winter months. It is ideal for garden pond design and landscape applications, ensuring proper oxygenation and protection of aquatic life.
Type Pond ice preventer
Diameter 280mm
Dimensions (Ø x H) 280 mm x 225 mm
Height 225mm

Reviews

Be the first to submit a review

Trustpilot