Sealey LED360USB.C USB Mains Charger 5V-1A

MPN
LED360USB.C
Brand
Sealey
EAN-13
5054511020991
Order Code
94-3345
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Black USB mains charger.
  • Black USB mains charger.
  • Output: 5V - 1A.
  • Model No. LED360USB.C
Output Voltage 5V DC
Output Current 1A
Lifetime Warranty No
Output 5V - 1A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot