Sealey HSPT05 Heating System Pressure Tester

MPN
HSPT05
Brand
Sealey
EAN-13
5024209716581
Order Code
89-4050
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Hand operated tester suitable for testing heating system integrity and locating leaks and blockages. Fast, simple and reliable operation. Water filter prevents ingress of debris into the heating system. Rugged construction features rubber bumper on pressure gauge and contoured pump grip.
  • Hand operated tester suitable for testing heating system integrity and locating leaks and blockages.
  • Water filter prevents ingress of debris into the heating system.
  • Rugged construction features rubber bumper on pressure gauge and contoured pump grip.
  • Model No. HSPT05
Type Heating pressure tester
Capacity 10L
Lifetime Warranty No
Maximum Pressure 60bar
Nett Weight 7.99kg

Reviews

Be the first to submit a review

Trustpilot